Adjustable positive linear voltage regulator, 250mA output current, 3V to 10V input range, and 1.2V to 9.75V adjustable output. Features a low 190mV dropout voltage, 50dB PSRR, and 180µA quiescent current. Operates from -40°C to 125°C with 3% accuracy. Supplied in an 8-PDIP package.
Sign in to ask questions about the Texas Instruments TPS7201QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QP technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 190mV |
| Height | 4.57mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
