Adjustable positive LDO regulator with a 1.2V to 9.75V output range and 250mA maximum output current. Features a low dropout voltage of 190mV at 250mA and a 1.188V reference voltage. Operates from a 3V to 10V input voltage with 3% accuracy. Housed in an 8-pin PDIP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS7201QPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QPE4 technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.