
Positive adjustable linear voltage regulator, 250mA output current, 3% accuracy, and 190mV dropout voltage. Features include a 10V maximum input voltage, 1.2V to 9.75V adjustable output voltage range, and 180µA quiescent current. Operates from -40°C to 125°C in a lead-free TSSOP package. Includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS7201QPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QPW technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 525mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
