
Positive adjustable linear voltage regulator, offering a 250mA output current with a maximum input voltage of 10V and a minimum of 3V. Features a low dropout voltage of 190mV, 3% accuracy, and an adjustable output voltage up to 9.75V. Operates across a wide temperature range of -40°C to 125°C, with a quiescent current of 180µA. Packaged in an 8-TSSOP, this RoHS compliant component includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS7201QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QPWG4 technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.