The TPS7201QPWLE is an adjustable linear voltage regulator from Texas Instruments. It has 8 terminals and a dual terminal position. The device is available in a TSSOP-8 package with a width of 3mm and a length of 4.4mm. The regulator can supply up to 0.25A of current and has an adjustable output voltage range of 1.2V to 9.75V. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 1.13V at nominal conditions.
Sign in to ask questions about the Texas Instruments TPS7201QPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QPWLE technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 9.75 |
| Output Current1-Max | 0.25 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.13 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7201QPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.