
Positive adjustable linear voltage regulator, 250mA output current, 1.2V to 9.75V output voltage range. Features 190mV dropout voltage at 250mA, 1.188V reference voltage, and 180µA quiescent current. Operates from 3V to 10V input voltage with 3% accuracy. Packaged in an 8-TSSOP for operation between -40°C and 125°C. Includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7201QPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7201QPWR technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
