The TPS72023YZUT is a 5-terminal linear voltage regulator with a nominal output voltage of 2.3V and a maximum output current of 0.35A. It operates over a wide input voltage range of 2.8V to 4.5V and has a dropout voltage of 0.11V at nominal conditions. The device is packaged in a VFBGA-5 package and has an operating temperature range of -40°C to 125°C.
Texas Instruments TPS72023YZUT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B5 |
| Width | 0.964 |
| Length | 1.332 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 2.277 |
| Output Voltage1-Max | 2.323 |
| Output Current1-Max | 0.35 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS72023YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.