
The TPS72025QDRVRQ1 is a linear voltage regulator LDO with a nominal output voltage of 2.5V and a maximum output current of 350mA. It operates within a temperature range of -40°C to 125°C and is packaged in a 6-pin HVSON package. The device has a maximum input voltage of 4.5V and a dropout voltage of 0.2V. It is compliant with AEC-Q100 and is a fixed voltage regulator.
Texas Instruments TPS72025QDRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS72025QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.