
150mA adjustable positive linear voltage regulator, SOT-23 package. Features 200mV dropout voltage, 1.8V to 5.5V input range, and 1.22V to 2.5V output voltage. Offers 3% accuracy, 150mA output current, and 48dB PSRR. Operates from -40°C to 125°C with 570uA quiescent current. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72101DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72101DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 850uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 570uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72101DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
