
Adjustable positive linear voltage regulator IC, offering a 1.22V to 2.5V output range with 150mA maximum output current. Features a 1.8V to 5.5V input voltage range, 570uA quiescent current, and 85uA input bias current. Operates within -40°C to 125°C, with 3% accuracy and a 175mA minimum current limit. Packaged in a SOT-23-5, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS72101DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 570uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72101DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
