
Positive, fixed 1.5V output linear voltage regulator (LDO) with a 150mA maximum output current. Features a low dropout voltage of 150mV and operates from a 1.8V to 5.5V input voltage range. Offers 3% output voltage accuracy and a maximum power dissipation of 555mW. Packaged in a 5-SOT-23 SMD/SMT termination, suitable for operation between -40°C and 125°C.
Texas Instruments TPS72115DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 570uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72115DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.