
150mA positive fixed output linear voltage regulator with 1.6V output voltage. Features a 1.8V to 5.5V input voltage range, 570uA quiescent current, and 85uA input bias current. Offers 3% accuracy and a minimum current limit of 175mA. Operates from -40°C to 125°C in a 5-SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72116DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72116DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 570uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72116DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
