150mA positive fixed output linear voltage regulator with 1.6V output voltage and 3% accuracy. Features a low 150mV dropout voltage, 1.8V to 5.5V input voltage range, and 100mA maximum output current. Operates from -40°C to 125°C with 570uA quiescent current and 85uA input bias current. Packaged in a 5-SOT-23, this lead-free component offers 48dB PSRR and 555mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72116DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72116DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 850uA |
| Nominal Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 570uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72116DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
