1.6V positive fixed output linear voltage regulator (LDO) in a 5-pin SOT-23 package. Features a 1.6V maximum output voltage, 100mA maximum output current, and a low dropout voltage of 150mV. Operates with a maximum input voltage of 5.5V and a minimum input voltage of 1.8V. Offers 3% accuracy, 175mA minimum current limit, and a quiescent current of 570uA. Packaged on tape and reel, this RoHS compliant component has a maximum power dissipation of 555mW and an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72116DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72116DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 570uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72116DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.