
1.8V fixed output linear voltage regulator IC, offering 150mA output current with 3% accuracy. Features a low 150mV dropout voltage and a maximum input voltage of 5.5V. Operates within a -40°C to 125°C temperature range, housed in a compact SOT-23-5 package. This positive polarity regulator boasts a quiescent current of 570uA and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72118DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72118DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 570uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72118DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
