
Adjustable positive linear voltage regulator, offering a 50mA maximum output current. Features a wide input voltage range from 1.8V to 5.5V, with an output voltage adjustable from 1.22V to 2.5V. Boasts a low quiescent current of 280µA and an input bias current of 85µA. Operates across a temperature range of -40°C to 125°C, with a 3% accuracy and 48dB PSRR. Packaged in a 5-SOT-23, lead-free, RoHS compliant format.
Sign in to ask questions about the Texas Instruments TPS72201DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72201DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72201DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
