
Adjustable positive linear voltage regulator with 50mA output current. Features a low dropout voltage, 1.8V to 5.5V input voltage range, and 1.22V to 2.5V adjustable output voltage with 3% accuracy. Operates from -40°C to 125°C, with 85uA input bias current and 550uA maximum supply current. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component offers 48dB PSRR and 555mW power dissipation.
Sign in to ask questions about the Texas Instruments TPS72201DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72201DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72201DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
