
1.8V fixed output, positive linear voltage regulator with 50mA maximum output current. Features a low dropout voltage of 50mV and 3% output voltage accuracy. Operates from 1.8V to 5.5V input voltage with a maximum supply current of 550uA. Packaged in a 5-SOT-23 surface mount configuration, this lead-free component offers a wide operating temperature range of -40°C to 125°C. Includes an enable function and a power dissipation of 555mW.
Sign in to ask questions about the Texas Instruments TPS72218DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72218DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 50mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 120uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72218DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
