250mA, 2.5V fixed output positive linear voltage regulator with 560mV dropout voltage. Features 10V maximum input voltage, 3.65V minimum input voltage, and 2% output voltage accuracy. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in an 8-TSSOP on tape and reel, this RoHS compliant component offers 180uA quiescent current and 525mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7225QPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7225QPWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 560mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 525mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7225QPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
