
Negative adjustable low-dropout voltage regulator, 200mA output current, with an enable function. Features a low dropout voltage of 280mV and an input voltage range from -10V to -2.7V. Offers adjustable output voltage from -10V to -1.2V with 1% output voltage accuracy. Operates across a temperature range of -40°C to 125°C. Packaged in a 5-SOT-23, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS72301DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72301DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 560mW |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72301DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
