
Negative adjustable low-dropout voltage regulator, offering a 200mA output current with an adjustable output voltage range from -10V to -1.2V. Features a low dropout voltage of 280mV and an accuracy of 1% for precise voltage regulation. Operates within a wide temperature range of -40°C to 125°C, housed in a compact SOT-23 package. Includes an enable function and a quiescent current of 130uA, with a maximum input voltage of -2.7V and a minimum of -10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72301DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72301DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Height | 1.15mm |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 560mW |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72301DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
