Automotive-grade negative adjustable linear voltage regulator, offering 200mA output current with a low dropout voltage of 280mV. Features an adjustable output voltage range from -10V to -1.2V, with a maximum input voltage of -2.7V and a minimum input voltage of -10V. Operates across a wide temperature range of -40°C to 125°C, with 2% accuracy and a minimum current limit of 300mA. Packaged in a 5-SOT-23, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72301QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.2V |
| Min Output Voltage | -10V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72301QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
