
Positive fixed output linear voltage regulator, 3V nominal output voltage with 2% accuracy. Features 250mA maximum output current, 390mV dropout voltage, and a 10V maximum input voltage. Operates from -40°C to 125°C with 180µA quiescent current. Includes power good and enable functions. Packaged in an 8-PDIP, lead-free, RoHS compliant component.
Texas Instruments TPS7230QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 390mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.175W |
| Max Supply Current | 325uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
