
Single output, positive polarity linear voltage regulator (LDO) delivering a fixed 3.0V at up to 250mA. Features low quiescent current of 180uA and a dropout voltage of 390mV. Operates with an input voltage range from 3.96V to 10V, offering 2% accuracy. Includes a Power Good (PG) output and is housed in an 8-PDIP package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS7230QPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7230QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 390mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
