Positive fixed 3V LDO regulator with 250mA output current and 390mV dropout voltage. Features 2% accuracy, 10V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. Housed in a green TSSOP-8 package, this RoHS compliant component offers a quiescent current of 180µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7230QPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7230QPWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 390mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
