
Negative adjustable low-dropout voltage regulator, offering a fixed -2.5V output with 200mA maximum output current. Features a low dropout voltage of 280mV and an input voltage range from -10V to -2.7V. Operates across a wide temperature range of -40°C to 125°C, with 2% accuracy and 130µA quiescent current. Packaged in a 5-SOT-23, lead-free, RoHS compliant format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72325DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72325DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -2.5V |
| Min Output Voltage | -2.5V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | -2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72325DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
