
Negative adjustable low-dropout voltage regulator, offering a fixed -2.5V output with up to 200mA current. Features a 280mV dropout voltage and 130µA quiescent current. Operates across a -10V to -2.7V input range with 2% accuracy. Housed in a 5-SOT-23 package, this lead-free, RoHS-compliant component is rated for -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72325DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72325DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -2.5V |
| Min Output Voltage | -2.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72325DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
