
Negative adjustable low-dropout voltage regulator, offering a fixed -2.5V output with 1% accuracy. Features a 200mA maximum output current and a low dropout voltage of 280mV. Operates within a -10V to -2.7V input voltage range and a -40°C to 125°C temperature range. Housed in a 5-SOT-23 SMD/SMT package, this lead-free component boasts 560mW power dissipation and 130uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72325DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72325DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -2.5V |
| Min Output Voltage | -2.5V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | -2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Dissipation | 560mW |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72325DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
