
Automotive negative adjustable low-dropout voltage regulator, offering 200mA output current with a typical dropout voltage of 280mV. Features a -10V to -2.7V input voltage range and a fixed -2.5V output voltage. Operates across an industrial temperature range of -40°C to 125°C with 2% accuracy. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS72325QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | -2.7V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -2.5V |
| Min Output Voltage | -2.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72325QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
