
Positive, fixed 3.3V output linear voltage regulator with 250mA maximum output current. Features a 360mV dropout voltage at 250mA and a 2% accuracy. Operates from a 3.98V to 10V input voltage range, with a maximum power dissipation of 725mW. Includes power good and enable functions. Packaged in an 8-SOIC case with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7233QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7233QD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 360mV |
| Height | 1.58mm |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
