
3.3V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 250mA output current with a 360mV dropout voltage. Features 2% output voltage accuracy and a maximum input voltage of 10V. Operates across a -40°C to 125°C temperature range. Includes power good and enable functions. Packaged in an 8-SOIC (D) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7233QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7233QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
