
Positive, fixed 3.3V output, low-dropout (LDO) linear voltage regulator with 250mA maximum output current. Features a 360mV dropout voltage at 250mA, 2% accuracy, and a maximum input voltage of 10V. Operates from -40°C to 125°C with 180µA input bias current and 300µA quiescent current. Supplied in an 8-SOIC package for surface mounting, this RoHS compliant component includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7233QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7233QDR technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
