Single output, positive polarity linear voltage regulator (LDO) providing a fixed 3.3V output with a maximum output current of 250mA. Features low quiescent current of 180µA and a dropout voltage of 360mV. Operates with an input voltage range from 3.98V to 10V, offering 2% accuracy. Housed in an 8-TSSOP package, this component supports a wide operating temperature range of -40°C to 125°C and includes a Power Good (PG) output.
Sign in to ask questions about the Texas Instruments TPS7233QPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7233QPWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 360mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.98V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7233QPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
