Fixed positive LDO regulator with a 4.85V output voltage and 250mA maximum output current. Features 0.285V dropout voltage and 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.24V. Housed in a PDSO8 (SOIC-8) package, this component offers a 50dB PSRR and operates across a -40°C to 125°C temperature range. Input bias current is 180uA, with a maximum supply current of 325uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7248QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7248QDR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 725mW |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
