Positive fixed output 4.85V linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 216mV and 2% accuracy. Operates from a 5.24V to 10V input voltage range with a quiescent current of 180uA. Housed in an 8-pin PDIP package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7248QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7248QP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 216mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
