Positive fixed output linear voltage regulator with a 4.85V output voltage and 250mA maximum output current. Features a 0.285V dropout voltage and 2% accuracy. Operates from a minimum input voltage of 5.24V up to 10V, with a maximum power dissipation of 525mW. Housed in a TSSOP package, this component offers a wide operating temperature range from -40°C to 125°C and a quiescent current of 180µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7248QPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7248QPW technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 525mW |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
