250mA, Micropower Low-Dropout (LDO) Voltage egulators 8-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS7248QPWLE technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 560mV |
| Lead Free | Contains Lead |
| Quiescent Current | 180uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.