
Ultra-low-dropout voltage regulator, 1A output current, featuring adjustable output voltage from 1.22V to 5.5V with 2% accuracy. This positive regulator offers a low dropout voltage of 170mV and operates from an input voltage range of 1.8V to 6V. Housed in a 6-pin SOT-223 package, it includes an enable function and RESET output. With a maximum operating temperature of 125°C and lead-free construction, this component is designed for surface mounting.
Texas Instruments TPS72501DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 170mV |
| Height | 1.6mm |
| Input Bias Current | 75uA |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Moisture Sensitivity Level | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 78 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
