
Adjustable positive linear voltage regulator IC with 1A maximum output current. Features a 170mV dropout voltage and 2% accuracy. Operates with an input voltage range of 1.8V to 6V, delivering an adjustable output voltage from 1.22V to 5.5V. Housed in a SOT-223-6 package, this RoHS compliant component offers a quiescent current of 70uA and a minimum current limit of 1.1A.
Sign in to ask questions about the Texas Instruments TPS72501DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72501DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
