
1-A adjustable positive linear voltage regulator with ultra-low dropout. Features a 1.22V to 5.5V output voltage range, 1.1A minimum current limit, and 2% output voltage accuracy. Operates from 1.8V to 6V input voltage with a quiescent current of 70uA. Includes an enable function and RESET output. Packaged in a 6-pin SOT-223, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72501DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72501DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
