
1-A low-dropout linear voltage regulator with adjustable output voltage from 1.22V to 5.5V. Features a 2% accuracy, 60dB PSRR, and a low input bias current of 75µA. Operates from a minimum input voltage of 1.8V up to 6V, with a maximum output current of 1A. This positive output regulator is available in an 8-SOIC package, suitable for applications with operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72501DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72501DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
