1-A adjustable positive linear voltage regulator featuring ultra-low dropout of 170mV at 1A. This IC offers a wide input voltage range from 1.8V to 6V and an adjustable output voltage from 1.22V to 5.5V, with a 2% accuracy. Operating across a temperature range of -40°C to 125°C, it includes an enable function and RESET output. The component is supplied in a TO-263-6 package and is RoHS compliant.
Texas Instruments TPS72501KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.