Positive fixed output voltage regulator IC, delivering a stable 5V output with a maximum output current of 250mA. Features a low dropout voltage of 190mV and an accuracy of 2%. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.41V, suitable for a wide temperature range from -40°C to 125°C. Packaged in a green TSSOP-8 surface-mount package, this RoHS compliant component offers a quiescent current of 180uA.
Sign in to ask questions about the Texas Instruments TPS7250QPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7250QPWG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.