The TPS7250QPWLE is an 8-pin TSSOP linear voltage regulator from Texas Instruments. It has a fixed output voltage of 5V and a maximum output current of 0.25A. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 10V. The TPS7250QPWLE has a dropout voltage of 0.312V and a maximum line regulation of 0.035% and load regulation of 0.15%.
Texas Instruments TPS7250QPWLE technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.41 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.312 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.312 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7250QPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.