1.6V positive fixed output linear voltage regulator, offering 1A maximum output current with 2% accuracy. Features a minimum input voltage of 1.8V and a maximum input voltage of 6V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 6-pin SOT-223 surface-mount case, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height. Includes a minimum current limit of 1.1A and a quiescent current of 70µA.
Sign in to ask questions about the Texas Instruments TPS72516DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72516DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72516DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.