
1-A, ultra-low-dropout linear voltage regulator with a fixed 1.8V output and 2% accuracy. Features a low 210mV dropout voltage and 70µA quiescent current. Operates from a 1.8V to 6V input voltage range, providing up to 1A output current. Housed in a 6-SOT-223 package with SMD/SMT termination, suitable for operation between -40°C and 125°C. Includes an enable function and RESET output.
Texas Instruments TPS72518DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72518DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.