
1-A positive linear voltage regulator, featuring ultra-low dropout of 210mV and a fixed 1.8V output. This integrated circuit offers a 2% accuracy and a maximum input voltage of 6V, operating from 1.8V. With a quiescent current of 70µA and input bias current of 75µA, it is designed for efficiency. The component is housed in a 6-SOT-223 package, suitable for operation between -40°C and 125°C, and is RoHS compliant.
Texas Instruments TPS72518DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72518DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.