
1-A, ultra-low-dropout linear voltage regulator with 210mV dropout voltage at 1A. Features a fixed 1.8V output voltage with 2% accuracy and a maximum input voltage of 6V. Operates from -40°C to 125°C and includes an enable function and RESET output. Packaged in a TO-263 case, this positive polarity regulator offers a 1.1A current limit and 70uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72518KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 210mV |
| Height | 4.58mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72518KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
