Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Sign in to ask questions about the Texas Instruments TPS72525KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72525KTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Output Voltage | 2.5V |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS72525KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.