
1-A positive fixed output linear voltage regulator, offering a 2.5V output with 2% accuracy. Features an ultra-low dropout voltage of 170mV at 1A. Operates from a 1.8V to 6V input voltage range and supports a -40°C to 125°C temperature range. Packaged in a TO-263 case, this component includes an enable function and RESET output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72525KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 170mV |
| Height | 4.58mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72525KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
